Similar
Similar

DTC144VUAT106 | |
|---|---|
DigiKey Part Number | DTC144VUAT106TR-ND - Tape & Reel (TR) DTC144VUAT106CT-ND - Cut Tape (CT) DTC144VUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144VUAT106 |
Description | TRANS PREBIAS NPN 50V UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144VUAT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92566 Kč | 2 776,98 Kč |
| 6 000 | 0,82792 Kč | 4 967,52 Kč |
| 9 000 | 0,77807 Kč | 7 002,63 Kč |
| 15 000 | 0,72197 Kč | 10 829,55 Kč |
| 21 000 | 0,68871 Kč | 14 462,91 Kč |
| 30 000 | 0,65638 Kč | 19 691,40 Kč |
| 75 000 | 0,58538 Kč | 43 903,50 Kč |
| 150 000 | 0,54149 Kč | 81 223,50 Kč |
| 300 000 | 0,50460 Kč | 151 380,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



