
DTC144VCAT116 | |
|---|---|
DigiKey Part Number | DTC144VCAT116TR-ND - Tape & Reel (TR) DTC144VCAT116CT-ND - Cut Tape (CT) DTC144VCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144VCAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144VCAT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC144VCA-7-F | Diodes Incorporated | 5 771 | DDTC144VCA-FDICT-ND | 4,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,69100 Kč | 36,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17451 Kč | 3 523,53 Kč |
| 6 000 | 1,05484 Kč | 6 329,04 Kč |
| 9 000 | 0,99381 Kč | 8 944,29 Kč |
| 15 000 | 0,92515 Kč | 13 877,25 Kč |
| 21 000 | 0,88447 Kč | 18 573,87 Kč |
| 30 000 | 0,84491 Kč | 25 347,30 Kč |
| 75 000 | 0,75807 Kč | 56 855,25 Kč |
| 150 000 | 0,70440 Kč | 105 660,00 Kč |
| 300 000 | 0,67780 Kč | 203 340,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

