RSF015N06FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC144EU3T106

DigiKey Part Number
DTC144EU3T106TR-ND - Tape & Reel (TR)
DTC144EU3T106CT-ND - Cut Tape (CT)
DTC144EU3T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC144EU3T106
Description
TRANS PREBIAS NPN 0.1A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC144EU3T106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,37900 Kč23,79 Kč
1001,46720 Kč146,72 Kč
5001,06766 Kč533,83 Kč
1 0000,93820 Kč938,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77275 Kč2 318,25 Kč
6 0000,68911 Kč4 134,66 Kč
9 0000,64640 Kč5 817,60 Kč
15 0000,59837 Kč8 975,55 Kč
21 0000,56988 Kč11 967,48 Kč
30 0000,54219 Kč16 265,70 Kč
75 0000,48135 Kč36 101,25 Kč
150 0000,44375 Kč66 562,50 Kč
300 0000,41213 Kč123 639,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč