
DTC144ECAHZGT116 | |
|---|---|
DigiKey Part Number | DTC144ECAHZGT116TR-ND - Tape & Reel (TR) DTC144ECAHZGT116CT-ND - Cut Tape (CT) DTC144ECAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144ECAHZGT116 |
Description | TRANS PREBIAS NPN 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144ECAHZGT116 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SST3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,38900 Kč | 138,90 Kč |
| 500 | 1,00858 Kč | 504,29 Kč |
| 1 000 | 0,88469 Kč | 884,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72688 Kč | 2 180,64 Kč |
| 6 000 | 0,64708 Kč | 3 882,48 Kč |
| 9 000 | 0,60632 Kč | 5 456,88 Kč |
| 15 000 | 0,56046 Kč | 8 406,90 Kč |
| 21 000 | 0,53327 Kč | 11 198,67 Kč |
| 30 000 | 0,50682 Kč | 15 204,60 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

