Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143ZCAHZGT116

DigiKey Part Number
DTC143ZCAHZGT116TR-ND - Tape & Reel (TR)
DTC143ZCAHZGT116CT-ND - Cut Tape (CT)
DTC143ZCAHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143ZCAHZGT116
Description
TRANS PREBIAS NPN 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTC143ZCAHZGT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Rohm Semiconductor
Frequency - Transition
250 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
350 mW
Part Status
Active
Grade
Automotive
Transistor Type
NPN - Pre-Biased
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SST3
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,25200 Kč22,52 Kč
1001,38900 Kč138,90 Kč
5001,00858 Kč504,29 Kč
1 0000,88469 Kč884,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72688 Kč2 180,64 Kč
6 0000,64708 Kč3 882,48 Kč
9 0000,60632 Kč5 456,88 Kč
15 0000,56046 Kč8 406,90 Kč
21 0000,53327 Kč11 198,67 Kč
30 0000,50682 Kč15 204,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč