
DTC143TE3TL | |
---|---|
DigiKey Part Number | 846-DTC143TE3TLTR-ND - Tape & Reel (TR) 846-DTC143TE3TLCT-ND - Cut Tape (CT) 846-DTC143TE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143TE3TL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 3,47900 Kč | 34,79 Kč |
100 | 2,16840 Kč | 216,84 Kč |
500 | 1,59558 Kč | 797,79 Kč |
1 000 | 1,40977 Kč | 1 409,77 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,17308 Kč | 3 519,24 Kč |
6 000 | 1,05355 Kč | 6 321,30 Kč |
9 000 | 0,99260 Kč | 8 933,40 Kč |
15 000 | 0,92402 Kč | 13 860,30 Kč |
21 000 | 0,88339 Kč | 18 551,19 Kč |
30 000 | 0,84388 Kč | 25 316,40 Kč |
75 000 | 0,75714 Kč | 56 785,50 Kč |
150 000 | 0,70354 Kč | 105 531,00 Kč |
300 000 | 0,67698 Kč | 203 094,00 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |