DTC124XUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 965
Unit Price: 4,17000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,91563 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 63
Unit Price: 3,13000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 994
Unit Price: 3,96000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC124XUAT106

DigiKey Part Number
DTC124XUAT106TR-ND - Tape & Reel (TR)
DTC124XUAT106CT-ND - Cut Tape (CT)
DTC124XUAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC124XUAT106
Description
TRANS PREBIAS NPN 50V UMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC124XUAT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Not For New Designs
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
UMT3
Resistor - Base (R1)
22 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC124XU3T106Rohm Semiconductor965DTC124XU3T106CT-ND4,17000 KčSimilar
DDTC124XUA-7-FDiodes Incorporated0DDTC124XUA-FDITR-ND0,91563 KčDirect
DDTC143XUA-7-FDiodes Incorporated0DDTC143XUA-FDICT-ND4,80000 KčSimilar
PDTC124XU,115Nexperia USA Inc.631727-1711-1-ND3,13000 KčSimilar
RN1316,LFToshiba Semiconductor and Storage3 994RN1316LFCT-ND3,96000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03054 Kč3 091,62 Kč
6 0000,92352 Kč5 541,12 Kč
9 0000,86891 Kč7 820,19 Kč
15 0000,80748 Kč12 112,20 Kč
21 0000,77107 Kč16 192,47 Kč
30 0000,73567 Kč22 070,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč