
DTC124XETL | |
|---|---|
DigiKey Part Number | DTC124XETLTR-ND - Tape & Reel (TR) DTC124XETLCT-ND - Cut Tape (CT) DTC124XETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124XETL |
Description | TRANS PREBIAS NPN 50V EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124XETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,69820 Kč | 269,82 Kč |
| 500 | 1,99482 Kč | 997,41 Kč |
| 1 000 | 1,76677 Kč | 1 766,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47616 Kč | 4 428,48 Kč |
| 6 000 | 1,32945 Kč | 7 976,70 Kč |
| 9 000 | 1,25465 Kč | 11 291,85 Kč |
| 15 000 | 1,17053 Kč | 17 557,95 Kč |
| 21 000 | 1,12068 Kč | 23 534,28 Kč |
| 30 000 | 1,07222 Kč | 32 166,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

