
DTC124XCAHZGT116 | |
|---|---|
DigiKey Part Number | DTC124XCAHZGT116TR-ND - Tape & Reel (TR) DTC124XCAHZGT116CT-ND - Cut Tape (CT) DTC124XCAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124XCAHZGT116 |
Description | TRANS PREBIAS NPN 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124XCAHZGT116 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package SST3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72598 Kč | 2 177,94 Kč |
| 6 000 | 0,64683 Kč | 3 880,98 Kč |
| 9 000 | 0,60643 Kč | 5 457,87 Kč |
| 15 000 | 0,56097 Kč | 8 414,55 Kč |
| 21 000 | 0,53403 Kč | 11 214,63 Kč |
| 30 000 | 0,50782 Kč | 15 234,60 Kč |
| Unit Price without VAT: | 0,72598 Kč |
|---|---|
| Unit Price with VAT: | 0,87844 Kč |

