
DTC123YU3HZGT106 | |
|---|---|
DigiKey Part Number | DTC123YU3HZGT106TR-ND - Tape & Reel (TR) DTC123YU3HZGT106CT-ND - Cut Tape (CT) DTC123YU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123YU3HZGT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123YU3HZGT106 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package UMT3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC123YUA-7-F | Diodes Incorporated | 2 917 | DDTC123YUA-FDICT-ND | 4,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,90000 Kč | 39,00 Kč |
| 100 | 2,42970 Kč | 242,97 Kč |
| 500 | 1,79066 Kč | 895,33 Kč |
| 1 000 | 1,58356 Kč | 1 583,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31967 Kč | 3 959,01 Kč |
| 6 000 | 1,18637 Kč | 7 118,22 Kč |
| 9 000 | 1,11839 Kč | 10 065,51 Kč |
| 15 000 | 1,04191 Kč | 15 628,65 Kč |
| 21 000 | 0,99662 Kč | 20 929,02 Kč |
| 30 000 | 0,95258 Kč | 28 577,40 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

