Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC123YCAT116

DigiKey Part Number
DTC123YCAT116TR-ND - Tape & Reel (TR)
DTC123YCAT116CT-ND - Cut Tape (CT)
DTC123YCAT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC123YCAT116
Description
TRANS PREBIAS NPN 50V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTC123YCAT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SST3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC123YKAT146Rohm Semiconductor4 959DTC123YKAT146CT-ND4,80000 KčParametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,08700 Kč30,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95678 Kč2 870,34 Kč
6 0000,85633 Kč5 137,98 Kč
9 0000,80509 Kč7 245,81 Kč
15 0000,74743 Kč11 211,45 Kč
21 0000,71327 Kč14 978,67 Kč
30 0000,68004 Kč20 401,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč