Similar
Direct
Similar
Similar
Similar
Similar
Similar

DTC123JUAT106 | |
|---|---|
DigiKey Part Number | DTC123JUAT106TR-ND - Tape & Reel (TR) DTC123JUAT106CT-ND - Cut Tape (CT) DTC123JUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JUAT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123JUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123JU3T106 | Rohm Semiconductor | 5 153 | DTC123JU3T106CT-ND | 4,17000 Kč | Similar |
| DDTC123TE-7-F | Diodes Incorporated | 3 855 | DDTC123TE-FDICT-ND | 4,17000 Kč | Direct |
| DDTD142JU-7-F | Diodes Incorporated | 0 | DDTD142JU-FDICT-ND | 6,47000 Kč | Similar |
| MUN5235T1G | onsemi | 82 | MUN5235T1GOSCT-ND | 3,55000 Kč | Similar |
| PDTC123EU,115 | Nexperia USA Inc. | 125 | 1727-1706-1-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91938 Kč | 2 758,14 Kč |
| 6 000 | 0,82230 Kč | 4 933,80 Kč |
| 9 000 | 0,77279 Kč | 6 955,11 Kč |
| 15 000 | 0,71707 Kč | 10 756,05 Kč |
| 21 000 | 0,68404 Kč | 14 364,84 Kč |
| 30 000 | 0,65193 Kč | 19 557,90 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |






