
DTC123JETL | |
|---|---|
DigiKey Part Number | DTC123JETLTR-ND - Tape & Reel (TR) DTC123JETLCT-ND - Cut Tape (CT) DTC123JETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JETL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123JETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,69820 Kč | 269,82 Kč |
| 500 | 1,99482 Kč | 997,41 Kč |
| 1 000 | 1,76677 Kč | 1 766,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47616 Kč | 4 428,48 Kč |
| 6 000 | 1,32945 Kč | 7 976,70 Kč |
| 9 000 | 1,25465 Kč | 11 291,85 Kč |
| 15 000 | 1,17053 Kč | 17 557,95 Kč |
| 21 000 | 1,12068 Kč | 23 534,28 Kč |
| 30 000 | 1,07222 Kč | 32 166,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


