
DTC123JCAT116 | |
|---|---|
DigiKey Part Number | DTC123JCAT116TR-ND - Tape & Reel (TR) DTC123JCAT116CT-ND - Cut Tape (CT) DTC123JCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JCAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123JCAT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN2213T1G | onsemi | 5 844 | MUN2213T1GOSCT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91660 Kč | 191,66 Kč |
| 500 | 1,40316 Kč | 701,58 Kč |
| 1 000 | 1,23652 Kč | 1 236,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02380 Kč | 3 071,40 Kč |
| 6 000 | 0,91629 Kč | 5 497,74 Kč |
| 9 000 | 0,86145 Kč | 7 753,05 Kč |
| 15 000 | 0,79975 Kč | 11 996,25 Kč |
| 21 000 | 0,76319 Kč | 16 026,99 Kč |
| 30 000 | 0,72764 Kč | 21 829,20 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

