
DTC123EMT2L | |
|---|---|
DigiKey Part Number | DTC123EMT2LTR-ND - Tape & Reel (TR) DTC123EMT2LCT-ND - Cut Tape (CT) DTC123EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123EMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123EMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123EM3T5G | onsemi | 7 900 | 488-DTC123EM3T5GCT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 500 | 2,74292 Kč | 1 371,46 Kč |
| 1 000 | 2,44134 Kč | 2 441,34 Kč |
| 2 000 | 2,18743 Kč | 4 374,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,79326 Kč | 14 346,08 Kč |
| 16 000 | 1,64168 Kč | 26 266,88 Kč |
| 24 000 | 1,56445 Kč | 37 546,80 Kč |
| 40 000 | 1,47765 Kč | 59 106,00 Kč |
| 56 000 | 1,42625 Kč | 79 870,00 Kč |
| 80 000 | 1,37630 Kč | 110 104,00 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

