
DTC114YMT2L | |
|---|---|
DigiKey Part Number | DTC114YMT2LTR-ND - Tape & Reel (TR) DTC114YMT2LCT-ND - Cut Tape (CT) DTC114YMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YMT2L |
Description | TRANS PREBIAS NPN 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 70 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114YMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 70 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114YM3T5G | onsemi | 44 760 | 488-DTC114YM3T5GCT-ND | 1,04000 Kč | Similar |
| PDTC114YM,315 | Nexperia USA Inc. | 189 | 1727-PDTC114YM,315CT-ND | 0,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,69980 Kč | 369,98 Kč |
| 500 | 2,76166 Kč | 1 380,83 Kč |
| 1 000 | 2,45803 Kč | 2 458,03 Kč |
| 2 000 | 2,20238 Kč | 4 404,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,80551 Kč | 14 444,08 Kč |
| 16 000 | 1,65290 Kč | 26 446,40 Kč |
| 24 000 | 1,57514 Kč | 37 803,36 Kč |
| 40 000 | 1,48775 Kč | 59 510,00 Kč |
| 56 000 | 1,43600 Kč | 80 416,00 Kč |
| 80 000 | 1,38571 Kč | 110 856,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




