RSF015N06FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114TU3HZGT106

DigiKey Part Number
846-DTC114TU3HZGT106TR-ND - Tape & Reel (TR)
846-DTC114TU3HZGT106CT-ND - Cut Tape (CT)
846-DTC114TU3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC114TU3HZGT106
Description
TRANS PREBIAS NPN 50V 0.1A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
103,70500 Kč37,05 Kč
1002,31340 Kč231,34 Kč
5001,70506 Kč852,53 Kč
1 0001,50802 Kč1 508,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25654 Kč3 769,62 Kč
6 0001,12965 Kč6 777,90 Kč
9 0001,06492 Kč9 584,28 Kč
15 0000,99211 Kč14 881,65 Kč
21 0000,94897 Kč19 928,37 Kč
30 0000,90704 Kč27 211,20 Kč
75 0000,81496 Kč61 122,00 Kč
150 0000,75807 Kč113 710,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč