
DTC113ZE3HZGTL | |
|---|---|
DigiKey Part Number | 846-DTC113ZE3HZGTLTR-ND - Tape & Reel (TR) 846-DTC113ZE3HZGTLCT-ND - Cut Tape (CT) 846-DTC113ZE3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC113ZE3HZGTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 3,85400 Kč | 38,54 Kč |
| 100 | 2,40790 Kč | 240,79 Kč |
| 500 | 1,77764 Kč | 888,82 Kč |
| 1 000 | 1,57329 Kč | 1 573,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31285 Kč | 3 938,55 Kč |
| 6 000 | 1,18134 Kč | 7 088,04 Kč |
| 9 000 | 1,11429 Kč | 10 028,61 Kč |
| 15 000 | 1,03886 Kč | 15 582,90 Kč |
| 21 000 | 0,99418 Kč | 20 877,78 Kč |
| 30 000 | 0,95073 Kč | 28 521,90 Kč |
| 75 000 | 0,85535 Kč | 64 151,25 Kč |
| 150 000 | 0,79642 Kč | 119 463,00 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |




