Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC024XEBTL

DigiKey Part Number
846-DTC024XEBTLTR-ND - Tape & Reel (TR)
846-DTC024XEBTLCT-ND - Cut Tape (CT)
846-DTC024XEBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC024XEBTL
Description
TRANS PREBIAS NPN 50V 0.1A EMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-89, SOT-490
Resistors Included
R1 and R2
Supplier Device Package
EMT3F (SOT-416FL)
Resistor - Base (R1)
22 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,37900 Kč33,79 Kč
1002,10430 Kč210,43 Kč
5001,54414 Kč772,07 Kč
1 0001,36249 Kč1 362,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,13099 Kč3 392,97 Kč
6 0001,01413 Kč6 084,78 Kč
9 0000,95449 Kč8 590,41 Kč
15 0000,88742 Kč13 311,30 Kč
21 0000,84767 Kč17 801,07 Kč
30 0000,80901 Kč24 270,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč