
DTB123YUT106 | |
|---|---|
DigiKey Part Number | DTB123YUT106TR-ND - Tape & Reel (TR) DTB123YUT106CT-ND - Cut Tape (CT) DTB123YUT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB123YUT106 |
Description | TRANS PREBIAS PNP 50V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB123YUT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,81110 Kč | 381,11 Kč |
| 500 | 2,84774 Kč | 1 423,87 Kč |
| 1 000 | 2,53614 Kč | 2 536,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13942 Kč | 6 418,26 Kč |
| 6 000 | 1,93931 Kč | 11 635,86 Kč |
| 9 000 | 1,83728 Kč | 16 535,52 Kč |
| 15 000 | 1,72262 Kč | 25 839,30 Kč |
| 21 000 | 1,65470 Kč | 34 748,70 Kč |
| 30 000 | 1,58867 Kč | 47 660,10 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

