
DTB123YUT106 | |
|---|---|
DigiKey Part Number | DTB123YUT106TR-ND - Tape & Reel (TR) DTB123YUT106CT-ND - Cut Tape (CT) DTB123YUT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB123YUT106 |
Description | TRANS PREBIAS PNP 50V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB123YUT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 500 | 2,68648 Kč | 1 343,24 Kč |
| 1 000 | 2,39251 Kč | 2 392,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01826 Kč | 6 054,78 Kč |
| 6 000 | 1,82952 Kč | 10 977,12 Kč |
| 9 000 | 1,73329 Kč | 15 599,61 Kč |
| 15 000 | 1,62511 Kč | 24 376,65 Kč |
| 21 000 | 1,56104 Kč | 32 781,84 Kč |
| 30 000 | 1,49875 Kč | 44 962,50 Kč |
| 75 000 | 1,36204 Kč | 102 153,00 Kč |
| 150 000 | 1,33862 Kč | 200 793,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


