
DTB123YKT146 | |
|---|---|
DigiKey Part Number | DTB123YKT146TR-ND - Tape & Reel (TR) DTB123YKT146CT-ND - Cut Tape (CT) DTB123YKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB123YKT146 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB123YKT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 4,79800 Kč | 479,80 Kč |
| 500 | 3,62048 Kč | 1 810,24 Kč |
| 1 000 | 3,23978 Kč | 3 239,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,75578 Kč | 8 267,34 Kč |
| 6 000 | 2,51185 Kč | 15 071,10 Kč |
| 9 000 | 2,38750 Kč | 21 487,50 Kč |
| 15 000 | 2,24775 Kč | 33 716,25 Kč |
| 21 000 | 2,16497 Kč | 45 464,37 Kč |
| 30 000 | 2,08453 Kč | 62 535,90 Kč |
| 75 000 | 1,96856 Kč | 147 642,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



