
DTB123EKT146 | |
|---|---|
DigiKey Part Number | DTB123EKT146TR-ND - Tape & Reel (TR) DTB123EKT146CT-ND - Cut Tape (CT) DTB123EKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB123EKT146 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 39 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 7,44900 Kč | 74,49 Kč |
| 100 | 4,75420 Kč | 475,42 Kč |
| 500 | 3,58738 Kč | 1 793,69 Kč |
| 1 000 | 3,21016 Kč | 3 210,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73058 Kč | 8 191,74 Kč |
| 6 000 | 2,48888 Kč | 14 933,28 Kč |
| 9 000 | 2,36567 Kč | 21 291,03 Kč |
| 15 000 | 2,22720 Kč | 33 408,00 Kč |
| 21 000 | 2,14518 Kč | 45 048,78 Kč |
| 30 000 | 2,06547 Kč | 61 964,10 Kč |
| 75 000 | 1,95056 Kč | 146 292,00 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |

