
DTB113ECHZGT116 | |
|---|---|
DigiKey Part Number | 846-DTB113ECHZGT116TR-ND - Tape & Reel (TR) 846-DTB113ECHZGT116CT-ND - Cut Tape (CT) 846-DTB113ECHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB113ECHZGT116 |
Description | TRANS PREBIAS PNP 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 100 | 2,84180 Kč | 284,18 Kč |
| 500 | 2,10668 Kč | 1 053,34 Kč |
| 1 000 | 1,86903 Kč | 1 869,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56612 Kč | 4 698,36 Kč |
| 6 000 | 1,41333 Kč | 8 479,98 Kč |
| 9 000 | 1,33539 Kč | 12 018,51 Kč |
| 15 000 | 1,24777 Kč | 18 716,55 Kč |
| 21 000 | 1,19586 Kč | 25 113,06 Kč |
| 30 000 | 1,14539 Kč | 34 361,70 Kč |
| 75 000 | 1,03462 Kč | 77 596,50 Kč |
| 150 000 | 0,97356 Kč | 146 034,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

