
DTA143ZCAT116 | |
|---|---|
DigiKey Part Number | DTA143ZCAT116TR-ND - Tape & Reel (TR) DTA143ZCAT116CT-ND - Cut Tape (CT) DTA143ZCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143ZCAT116 |
Description | TRANS PREBIAS PNP 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143ZCAT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 500 | 1,39972 Kč | 699,86 Kč |
| 1 000 | 1,23342 Kč | 1 233,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02113 Kč | 3 063,39 Kč |
| 6 000 | 0,91394 Kč | 5 483,64 Kč |
| 9 000 | 0,85921 Kč | 7 732,89 Kč |
| 15 000 | 0,79770 Kč | 11 965,50 Kč |
| 21 000 | 0,76123 Kč | 15 985,83 Kč |
| 30 000 | 0,72577 Kč | 21 773,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

