
DTA143TETL | |
|---|---|
DigiKey Part Number | DTA143TETLTR-ND - Tape & Reel (TR) DTA143TETLCT-ND - Cut Tape (CT) DTA143TETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143TETL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143TETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 4,03600 Kč | 40,36 Kč |
| 100 | 2,52380 Kč | 252,38 Kč |
| 500 | 1,86464 Kč | 932,32 Kč |
| 1 000 | 1,65158 Kč | 1 651,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37985 Kč | 4 139,55 Kč |
| 6 000 | 1,24274 Kč | 7 456,44 Kč |
| 9 000 | 1,17281 Kč | 10 555,29 Kč |
| 15 000 | 1,09417 Kč | 16 412,55 Kč |
| 21 000 | 1,04757 Kč | 21 998,97 Kč |
| 30 000 | 1,00228 Kč | 30 068,40 Kč |
| 75 000 | 0,90284 Kč | 67 713,00 Kč |
| 150 000 | 0,84141 Kč | 126 211,50 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |

