
DTA124XU3HZGT106 | |
|---|---|
DigiKey Part Number | DTA124XU3HZGT106TR-ND - Tape & Reel (TR) DTA124XU3HZGT106CT-ND - Cut Tape (CT) DTA124XU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124XU3HZGT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124XU3HZGT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,66200 Kč | 36,62 Kč |
| 100 | 2,28660 Kč | 228,66 Kč |
| 500 | 1,68528 Kč | 842,64 Kč |
| 1 000 | 1,49054 Kč | 1 490,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24198 Kč | 3 725,94 Kč |
| 6 000 | 1,11655 Kč | 6 699,30 Kč |
| 9 000 | 1,05258 Kč | 9 473,22 Kč |
| 15 000 | 0,98061 Kč | 14 709,15 Kč |
| 21 000 | 0,93797 Kč | 19 697,37 Kč |
| 30 000 | 0,89652 Kč | 26 895,60 Kč |
| 75 000 | 0,80552 Kč | 60 414,00 Kč |
| 150 000 | 0,74928 Kč | 112 392,00 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

