DTA124XKAT146 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 368
Unit Price: 5,47000 Kč
Datasheet

Similar


onsemi
In Stock: 56 217
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50
Unit Price: 2,53000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 232
Unit Price: 2,53000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA124XKAT146

DigiKey Part Number
DTA124XKAT146TR-ND - Tape & Reel (TR)
DTA124XKAT146CT-ND - Cut Tape (CT)
DTA124XKAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA124XKAT146
Description
TRANS PREBIAS PNP 50V SMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA124XKAT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,22100 Kč32,21 Kč
1002,00400 Kč200,40 Kč
5001,47014 Kč735,07 Kč
1 0001,29731 Kč1 297,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07692 Kč3 230,76 Kč
6 0000,96563 Kč5 793,78 Kč
9 0000,90885 Kč8 179,65 Kč
15 0000,84499 Kč12 674,85 Kč
21 0000,80714 Kč16 949,94 Kč
30 0000,77034 Kč23 110,20 Kč
75 0000,68953 Kč51 714,75 Kč
150 0000,63960 Kč95 940,00 Kč
300 0000,60519 Kč181 557,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč