DTA124XKAT146 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 368
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 53 572
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 097
Unit Price: 2,73000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA124XKAT146

DigiKey Part Number
DTA124XKAT146TR-ND - Tape & Reel (TR)
DTA124XKAT146CT-ND - Cut Tape (CT)
DTA124XKAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA124XKAT146
Description
TRANS PREBIAS PNP 50V SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA124XKAT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07426 Kč3 222,78 Kč
6 0000,96325 Kč5 779,50 Kč
9 0000,90660 Kč8 159,40 Kč
15 0000,84290 Kč12 643,50 Kč
21 0000,80514 Kč16 907,94 Kč
30 0000,76844 Kč23 053,20 Kč
75 0000,68783 Kč51 587,25 Kč
150 0000,63802 Kč95 703,00 Kč
300 0000,60369 Kč181 107,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,07426 Kč
Unit Price with VAT:1,29985 Kč