Similar
Parametric Equivalent
Similar
Similar
Parametric Equivalent

| DTA123YUAT106 | |
|---|---|
| DigiKey Part Number | 846-DTA123YUAT106TR-ND - Tape & Reel (TR) 846-DTA123YUAT106CT-ND - Cut Tape (CT) 846-DTA123YUAT106DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DTA123YUAT106 | 
| Description | TRANS PREBIAS PNP 50V 0.1A UMT3 | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DTA123YUAT106 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 and R2 | |
| Resistor - Base (R1) | 2.2 kOhms | |
| Resistor - Emitter Base (R2) | 10 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Frequency - Transition | 250 MHz | |
| Power - Max | 200 mW | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | UMT3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,02809 Kč | 3 084,27 Kč | 
| 6 000 | 0,92133 Kč | 5 527,98 Kč | 
| 9 000 | 0,86685 Kč | 7 801,65 Kč | 
| 15 000 | 0,80557 Kč | 12 083,55 Kč | 
| 21 000 | 0,76924 Kč | 16 154,04 Kč | 
| 30 000 | 0,73392 Kč | 22 017,60 Kč | 
| 75 000 | 0,65638 Kč | 49 228,50 Kč | 
| 150 000 | 0,60845 Kč | 91 267,50 Kč | 
| 300 000 | 0,57217 Kč | 171 651,00 Kč | 
| Unit Price without VAT: | 4,99000 Kč | 
|---|---|
| Unit Price with VAT: | 6,03790 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic