
DTA123YU3T106 | |
|---|---|
DigiKey Part Number | DTA123YU3T106TR-ND - Tape & Reel (TR) DTA123YU3T106CT-ND - Cut Tape (CT) DTA123YU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123YU3T106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123YU3T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,37900 Kč | 23,79 Kč |
| 100 | 1,46720 Kč | 146,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77275 Kč | 2 318,25 Kč |
| 6 000 | 0,68911 Kč | 4 134,66 Kč |
| 9 000 | 0,64640 Kč | 5 817,60 Kč |
| 15 000 | 0,59837 Kč | 8 975,55 Kč |
| 21 000 | 0,56988 Kč | 11 967,48 Kč |
| 30 000 | 0,54219 Kč | 16 265,70 Kč |
| 75 000 | 0,48135 Kč | 36 101,25 Kč |
| 150 000 | 0,44375 Kč | 66 562,50 Kč |
| 300 000 | 0,41213 Kč | 123 639,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

