
DTA123YCAT116 | |
|---|---|
DigiKey Part Number | DTA123YCAT116TR-ND - Tape & Reel (TR) DTA123YCAT116CT-ND - Cut Tape (CT) DTA123YCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123YCAT116 |
Description | TRANS PREBIAS PNP 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123YCAT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 22 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 100 | 1,80820 Kč | 180,82 Kč |
| 500 | 1,32362 Kč | 661,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96570 Kč | 2 897,10 Kč |
| 6 000 | 0,86431 Kč | 5 185,86 Kč |
| 9 000 | 0,81260 Kč | 7 313,40 Kč |
| 15 000 | 0,75440 Kč | 11 316,00 Kč |
| 21 000 | 0,71992 Kč | 15 118,32 Kč |
| 30 000 | 0,68638 Kč | 20 591,40 Kč |
| 75 000 | 0,61273 Kč | 45 954,75 Kč |
| 150 000 | 0,56722 Kč | 85 083,00 Kč |
| 300 000 | 0,52896 Kč | 158 688,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

