DTA123JU3HZGT106 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,92188 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 270
Unit Price: 5,04000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA123JU3HZGT106

DigiKey Part Number
DTA123JU3HZGT106TR-ND - Tape & Reel (TR)
DTA123JU3HZGT106CT-ND - Cut Tape (CT)
DTA123JU3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA123JU3HZGT106
Description
TRANS PREBIAS PNP 50V 0.1A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA123JU3HZGT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25344 Kč3 760,32 Kč
6 0001,12686 Kč6 761,16 Kč
9 0001,06229 Kč9 560,61 Kč
15 0000,98966 Kč14 844,90 Kč
21 0000,94663 Kč19 879,23 Kč
30 0000,90480 Kč27 144,00 Kč
75 0000,81295 Kč60 971,25 Kč
150 0000,75620 Kč113 430,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,25344 Kč
Unit Price with VAT:1,51666 Kč