
DTA123JCAT116 | |
|---|---|
DigiKey Part Number | DTA123JCAT116TR-ND - Tape & Reel (TR) DTA123JCAT116CT-ND - Cut Tape (CT) DTA123JCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JCAT116 |
Description | TRANS PREBIAS PNP 20V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 20 V 100 mA 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123JCAT116 Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25344 Kč | 3 760,32 Kč |
| 6 000 | 1,12686 Kč | 6 761,16 Kč |
| 9 000 | 1,06229 Kč | 9 560,61 Kč |
| 15 000 | 0,98966 Kč | 14 844,90 Kč |
| 21 000 | 0,94663 Kč | 19 879,23 Kč |
| 30 000 | 0,90480 Kč | 27 144,00 Kč |
| 75 000 | 0,81295 Kč | 60 971,25 Kč |
| 150 000 | 0,75620 Kč | 113 430,00 Kč |
| Unit Price without VAT: | 1,25344 Kč |
|---|---|
| Unit Price with VAT: | 1,51666 Kč |

