Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA123JCAHZGT116

DigiKey Part Number
846-DTA123JCAHZGT116TR-ND - Tape & Reel (TR)
846-DTA123JCAHZGT116CT-ND - Cut Tape (CT)
846-DTA123JCAHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA123JCAHZGT116
Description
TRANS PREBIAS PNP 50V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,86400 Kč38,64 Kč
1002,40430 Kč240,43 Kč
5001,77056 Kč885,28 Kč
1 0001,56519 Kč1 565,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,21809 Kč3 654,27 Kč
6 0001,09456 Kč6 567,36 Kč
9 0001,03154 Kč9 283,86 Kč
15 0000,96064 Kč14 409,60 Kč
21 0000,91864 Kč19 291,44 Kč
30 0000,87781 Kč26 334,30 Kč
75 0000,78815 Kč59 111,25 Kč
150 0000,73275 Kč109 912,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč