
DTA115EETL | |
|---|---|
DigiKey Part Number | DTA115EETLTR-ND - Tape & Reel (TR) DTA115EETLCT-ND - Cut Tape (CT) DTA115EETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA115EETL |
Description | TRANS PREBIAS PNP 50V EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 20 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA115EETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,69980 Kč | 369,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08160 Kč | 6 244,80 Kč |
| 6 000 | 1,88793 Kč | 11 327,58 Kč |
| 9 000 | 1,78922 Kč | 16 102,98 Kč |
| 15 000 | 1,67823 Kč | 25 173,45 Kč |
| 21 000 | 1,61250 Kč | 33 862,50 Kč |
| 30 000 | 1,54859 Kč | 46 457,70 Kč |
| 75 000 | 1,40837 Kč | 105 627,75 Kč |
| 150 000 | 1,39112 Kč | 208 668,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

