
DTA114YU3T106 | |
|---|---|
DigiKey Part Number | DTA114YU3T106TR-ND - Tape & Reel (TR) DTA114YU3T106CT-ND - Cut Tape (CT) DTA114YU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114YU3T106 |
Description | TRANS PREBIAS PNP 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114YU3T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,35100 Kč | 23,51 Kč |
| 100 | 1,45020 Kč | 145,02 Kč |
| 500 | 1,05528 Kč | 527,64 Kč |
| 1 000 | 0,92732 Kč | 927,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76379 Kč | 2 291,37 Kč |
| 6 000 | 0,68112 Kč | 4 086,72 Kč |
| 9 000 | 0,63891 Kč | 5 750,19 Kč |
| 15 000 | 0,59143 Kč | 8 871,45 Kč |
| 21 000 | 0,56328 Kč | 11 828,88 Kč |
| 30 000 | 0,53591 Kč | 16 077,30 Kč |
| 75 000 | 0,47577 Kč | 35 682,75 Kč |
| 150 000 | 0,43860 Kč | 65 790,00 Kč |
| 300 000 | 0,40735 Kč | 122 205,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

