
DTA114YETL | |
|---|---|
DigiKey Part Number | DTA114YETLTR-ND - Tape & Reel (TR) DTA114YETLCT-ND - Cut Tape (CT) DTA114YETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114YETL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114YETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114EET1G | onsemi | 1 822 | DTA114EET1GOSCT-ND | 3,57000 Kč | Direct |
| DTA114YET1G | onsemi | 3 609 | DTA114YET1GOSCT-ND | 3,57000 Kč | Direct |
| SDTA114YET1G | onsemi | 3 000 | SDTA114YET1GOSCT-ND | 4,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 500 | 1,85160 Kč | 925,80 Kč |
| 1 000 | 1,63805 Kč | 1 638,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36585 Kč | 4 097,55 Kč |
| 6 000 | 1,22849 Kč | 7 370,94 Kč |
| 9 000 | 1,15844 Kč | 10 425,96 Kč |
| 15 000 | 1,07963 Kč | 16 194,45 Kč |
| 21 000 | 1,03295 Kč | 21 691,95 Kč |
| 30 000 | 0,98756 Kč | 29 626,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


