Direct
Similar

DTA114TU3HZGT106 | |
|---|---|
DigiKey Part Number | DTA114TU3HZGT106TR-ND - Tape & Reel (TR) DTA114TU3HZGT106CT-ND - Cut Tape (CT) DTA114TU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114TU3HZGT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114TU3HZGT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,08400 Kč | 40,84 Kč |
| 100 | 2,55340 Kč | 255,34 Kč |
| 500 | 1,88650 Kč | 943,25 Kč |
| 1 000 | 1,67095 Kč | 1 670,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39604 Kč | 4 188,12 Kč |
| 6 000 | 1,25732 Kč | 7 543,92 Kč |
| 9 000 | 1,18657 Kč | 10 679,13 Kč |
| 15 000 | 1,10701 Kč | 16 605,15 Kč |
| 21 000 | 1,05986 Kč | 22 257,06 Kč |
| 30 000 | 1,01403 Kč | 30 420,90 Kč |
| 75 000 | 0,91343 Kč | 68 507,25 Kč |
| 150 000 | 0,85128 Kč | 127 692,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


