
DTA113ZCAHZGT116 | |
|---|---|
DigiKey Part Number | DTA113ZCAHZGT116TR-ND - Tape & Reel (TR) DTA113ZCAHZGT116CT-ND - Cut Tape (CT) DTA113ZCAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA113ZCAHZGT116 |
Description | TRANS PREBIAS PNP 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA113ZCAHZGT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 350 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73094 Kč | 2 192,82 Kč |
| 6 000 | 0,65125 Kč | 3 907,50 Kč |
| 9 000 | 0,61058 Kč | 5 495,22 Kč |
| 15 000 | 0,56480 Kč | 8 472,00 Kč |
| 21 000 | 0,53768 Kč | 11 291,28 Kč |
| 30 000 | 0,51129 Kč | 15 338,70 Kč |
| 75 000 | 0,45332 Kč | 33 999,00 Kč |
| 150 000 | 0,41749 Kč | 62 623,50 Kč |
| 300 000 | 0,38736 Kč | 116 208,00 Kč |
| Unit Price without VAT: | 0,73094 Kč |
|---|---|
| Unit Price with VAT: | 0,88444 Kč |

