Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA113ZCAHZGT116

DigiKey Part Number
DTA113ZCAHZGT116TR-ND - Tape & Reel (TR)
DTA113ZCAHZGT116CT-ND - Cut Tape (CT)
DTA113ZCAHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA113ZCAHZGT116
Description
TRANS PREBIAS PNP 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTA113ZCAHZGT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistors Included
R1 and R2
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
350 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73094 Kč2 192,82 Kč
6 0000,65125 Kč3 907,50 Kč
9 0000,61058 Kč5 495,22 Kč
15 0000,56480 Kč8 472,00 Kč
21 0000,53768 Kč11 291,28 Kč
30 0000,51129 Kč15 338,70 Kč
75 0000,45332 Kč33 999,00 Kč
150 0000,41749 Kč62 623,50 Kč
300 0000,38736 Kč116 208,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,73094 Kč
Unit Price with VAT:0,88444 Kč