
DAP236UT106 | |
|---|---|
DigiKey Part Number | DAP236UT106TR-ND - Tape & Reel (TR) DAP236UT106CT-ND - Cut Tape (CT) DAP236UT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP236UT106 |
Description | RF DIODE STANDARD 35V 150MW UMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - 1 Pair Common Anode 35V 150 mW UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | DAP236UT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Standard - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 35V | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 900mOhm @ 2mA, 100MHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,04200 Kč | 40,42 Kč |
| 25 | 3,57840 Kč | 89,46 Kč |
| 100 | 3,06910 Kč | 306,91 Kč |
| 250 | 2,82660 Kč | 706,65 Kč |
| 500 | 2,68092 Kč | 1 340,46 Kč |
| 1 000 | 2,56094 Kč | 2 560,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41275 Kč | 7 238,25 Kč |
| 6 000 | 2,34020 Kč | 14 041,20 Kč |
| 9 000 | 2,30388 Kč | 20 734,92 Kč |
| 15 000 | 2,26363 Kč | 33 954,45 Kč |
| 21 000 | 2,24011 Kč | 47 042,31 Kč |
| 30 000 | 2,21750 Kč | 66 525,00 Kč |
| 75 000 | 2,16878 Kč | 162 658,50 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |






