
DAN217FHT146 | |
|---|---|
DigiKey Part Number | 846-DAN217FHT146TR-ND - Tape & Reel (TR) 846-DAN217FHT146CT-ND - Cut Tape (CT) 846-DAN217FHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217FHT146 |
Description | DIODE ARRAY GP 80V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMD3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAN202KFHT146 | Rohm Semiconductor | 2 427 | 846-DAN202KFHT146CT-ND | 7,51000 Kč | Parametric Equivalent |
| DAN202KT146 | Rohm Semiconductor | 13 085 | DAN202KT146CT-ND | 10,22000 Kč | Parametric Equivalent |
| 1SS184 | EVVO | 641 | 5272-1SS184CT-ND | 3,34000 Kč | Parametric Equivalent |
| 1SS184 | Shenzhen Slkormicro Semicon Co., Ltd. | 2 241 | 5399-1SS184CT-ND | 2,09000 Kč | Parametric Equivalent |
| 1SS184,LF | Toshiba Semiconductor and Storage | 2 688 | 1SS184LFCT-ND | 4,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 100 | 3,80200 Kč | 380,20 Kč |
| 500 | 2,83844 Kč | 1 419,22 Kč |
| 1 000 | 2,52706 Kč | 2 527,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13081 Kč | 6 392,43 Kč |
| 6 000 | 1,93101 Kč | 11 586,06 Kč |
| 9 000 | 1,82914 Kč | 16 462,26 Kč |
| 15 000 | 1,71461 Kč | 25 719,15 Kč |
| 21 000 | 1,64677 Kč | 34 582,17 Kč |
| 30 000 | 1,58083 Kč | 47 424,90 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

