Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA228UT106

DigiKey Part Number
DA228UT106TR-ND - Tape & Reel (TR)
DA228UT106CT-ND - Cut Tape (CT)
DA228UT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA228UT106
Description
DIODE ARRAY GP 80V 100MA UMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DA228UT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Manufacturer
Rohm Semiconductor
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
UMD3
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
106,19400 Kč61,94 Kč
1003,91460 Kč391,46 Kč
5002,92520 Kč1 462,60 Kč
1 0002,60569 Kč2 605,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,19893 Kč6 596,79 Kč
6 0001,99386 Kč11 963,16 Kč
9 0001,88928 Kč17 003,52 Kč
15 0001,77173 Kč26 575,95 Kč
21 0001,70211 Kč35 744,31 Kč
30 0001,63443 Kč49 032,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč