
DA228KT146 | |
|---|---|
DigiKey Part Number | DA228KT146TR-ND - Tape & Reel (TR) DA228KT146CT-ND - Cut Tape (CT) DA228KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA228KT146 |
Description | DIODE ARRAY GP 80V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DA228KT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,80480 Kč | 380,48 Kč |
| 500 | 2,84732 Kč | 1 423,66 Kč |
| 1 000 | 2,53803 Kč | 2 538,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67543 Kč | 5 026,29 Kč |
| 6 000 | 1,65884 Kč | 9 953,04 Kč |
| 9 000 | 1,59823 Kč | 14 384,07 Kč |
| 15 000 | 1,45452 Kč | 21 817,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


