
DA221WMTL | |
|---|---|
DigiKey Part Number | 846-DA221WMTLTR-ND - Tape & Reel (TR) 846-DA221WMTLCT-ND - Cut Tape (CT) 846-DA221WMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA221WMTL |
Description | DIODE ARRAY GP 20V 100MA EMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-89, SOT-490 |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package EMD3F |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,75070 Kč | 275,07 Kč |
| 500 | 2,03260 Kč | 1 016,30 Kč |
| 1 000 | 1,80016 Kč | 1 800,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50402 Kč | 4 512,06 Kč |
| 6 000 | 1,35455 Kč | 8 127,30 Kč |
| 9 000 | 1,27833 Kč | 11 504,97 Kč |
| 15 000 | 1,19262 Kč | 17 889,30 Kč |
| 21 000 | 1,14183 Kč | 23 978,43 Kč |
| 30 000 | 1,09246 Kč | 32 773,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



