
CSL1501RW1 | |
|---|---|
DigiKey Part Number | 846-CSL1501RW1TR-ND - Tape & Reel (TR) 846-CSL1501RW1CT-ND - Cut Tape (CT) 846-CSL1501RW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1501RW1 |
Description | PICOLED, SIDE-VIEW AND ULTRA-COM |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 50mA 1.9mW/sr @ 30mA 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.9mW/sr @ 30mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | - | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 100 | 12,01930 Kč | 1 201,93 Kč |
| 500 | 10,15968 Kč | 5 079,84 Kč |
| 1 000 | 9,55094 Kč | 9 550,94 Kč |
| 2 000 | 9,03450 Kč | 18 069,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,47047 Kč | 42 352,35 Kč |
| 10 000 | 8,11915 Kč | 81 191,50 Kč |
| 15 000 | 7,93927 Kč | 119 089,05 Kč |
| 25 000 | 7,73637 Kč | 193 409,25 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


