
CSL1102WBCW1 | |
|---|---|
DigiKey Part Number | 846-CSL1102WBCW1TR-ND - Tape & Reel (TR) 846-CSL1102WBCW1CT-ND - Cut Tape (CT) 846-CSL1102WBCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1102WBCW1 |
Description | COMPACT 0603 SIZE, MIDDLE INTENS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.65mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL1102WBAW1 | Rohm Semiconductor | 2 275 | 846-CSL1102WBAW1CT-ND | 10,71000 Kč | Parametric Equivalent |
| CSL1102WBBW1 | Rohm Semiconductor | 3 000 | 846-CSL1102WBBW1CT-ND | 13,65000 Kč | Parametric Equivalent |
| CSL1102WBDW1 | Rohm Semiconductor | 563 | 846-CSL1102WBDW1CT-ND | 13,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 100 | 6,78450 Kč | 678,45 Kč |
| 500 | 5,62200 Kč | 2 811,00 Kč |
| 1 000 | 5,24026 Kč | 5 240,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,74919 Kč | 14 247,57 Kč |
| 6 000 | 4,49914 Kč | 26 994,84 Kč |
| 9 000 | 4,37097 Kč | 39 338,73 Kč |
| 15 000 | 4,22623 Kč | 63 393,45 Kč |
| 21 000 | 4,14015 Kč | 86 943,15 Kč |
| 30 000 | 4,05623 Kč | 121 686,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

