White LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL1102WBBW1

DigiKey Part Number
846-CSL1102WBBW1TR-ND - Tape & Reel (TR)
846-CSL1102WBBW1CT-ND - Cut Tape (CT)
846-CSL1102WBBW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL1102WBBW1
Description
COMPACT 0603 SIZE, MIDDLE INTENS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.65mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,00800 Kč90,08 Kč
1006,52200 Kč652,20 Kč
5005,40572 Kč2 702,86 Kč
1 0005,03868 Kč5 038,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,56651 Kč13 699,53 Kč
6 0004,32611 Kč25 956,66 Kč
9 0004,20284 Kč37 825,56 Kč
15 0004,06367 Kč60 955,05 Kč
21 0003,98092 Kč83 599,32 Kč
30 0003,90022 Kč117 006,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč