
CSL1002R3T1 | |
|---|---|
DigiKey Part Number | 846-CSL1002R3T1TR-ND - Tape & Reel (TR) 846-CSL1002R3T1CT-ND - Cut Tape (CT) 846-CSL1002R3T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1002R3T1 |
Description | SMALL 1608SIZE SURFACE MOUNT TYP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.4V 30mA 1.4mW/sr @ 30mA 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 1.4mW/sr @ 30mA | |
Wavelength | 940nm (920nm ~ 960nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 6,43590 Kč | 643,59 Kč |
| 500 | 5,33224 Kč | 2 666,12 Kč |
| 1 000 | 4,96897 Kč | 4 968,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50218 Kč | 13 506,54 Kč |
| 6 000 | 4,26438 Kč | 25 586,28 Kč |
| 9 000 | 4,14246 Kč | 37 282,14 Kč |
| 15 000 | 4,00482 Kč | 60 072,30 Kč |
| 21 000 | 3,92295 Kč | 82 381,95 Kč |
| 30 000 | 3,84313 Kč | 115 293,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

